1212A2 | APEM

Pushbutton, 1 pole, silver, unlit , 8 A/125 V, mounting Ø 12.2 mm, 1212A2

Order No.: 12G2180
EAN: 4099889189155
MPN:
1212A2
Series: 1200
1212A2 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
644.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
5.3669 €

Pushbutton, 1212A2, APEM

Pushbutton, 1 pole, silver, unlit , 8 A/125 V, mounting Ø 12.2 mm.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 8 A/125 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 12.2 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes