PBAR1AF0000 | APEM
Piezo switch, On-Off, mounting Ø 16 mm, unlit, IP68/IP69K, PBAR1AF0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5247 € *
Standard delivery time from the manufacturer is: On Request
Piezo switch, PBAR1AF0000, APEM
The PBAR1AF0000 switch is a versatile device that offers a wide range of electrical functions. Designed for seamless integration into various systems, this pushbutton switch is the perfect solution for controlling different functionalities. With its reliable performance, it ensures smooth operation and enhances the overall user experience.
Features
- Easy to clean metal surface
- Very long life expectancy
- Ring illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 16 mm | |
| illuminated | No | |
| Connection | stranded wires | |
| Color of body | natural | |
| Degree of protection (IP) | IP68/IP69K | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 24 V | |
| switching current | 200 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |