CPB1110000KGSS | APEM
Piezo switch, On-Off, mounting Ø 16 mm, illuminated, red/green, aluminum, IP68/IP69K, CPB1110000KGSS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1097 € *
Standard delivery time from the manufacturer is: 14 Weeks
Capacitive switch, CPB1110000KGSS, APEM
Features
- Activated by the touch of a finger
- 50 million cycles
- Auto-calibration function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 16 mm | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Connection | stranded wires | |
| Actuator | round | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP68/IP69K | |
| switching current | 200 mA | |
| Lighting voltage | 24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |