HRS206A1 | APEM
Thumbwheel, rotary knob with 1 tab, red, spring centering with center detent, stranded wires, IP68, HRS206A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.068 € *
Standard delivery time from the manufacturer is: On Request
Thumbwheel, HRS206A1, APEM
This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.
Features
- Mechanical Functions: Spring to center, without center detent
- 5 million lifecycles (without detent)
- Electronics sealed to IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob with 1 tab, red | |
| Latching switching function | spring centering with center detent | |
| Voltage | 5 VDC | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |