HRG202E0 | APEM

Thumbwheel, inverted rotary knob with 1 tab, black, spring for center position without center detent, stranded wires, IP68, HRG202E0

Order No.: 12G1311
EAN: 4099891600648
MPN:
HRG202E0
Series: HR
HRG202E0 APEM Joysticks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.6816 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8,168.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
81.6816 €

Thumbwheel, HRG202E0, APEM

This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.

Features

  • Mechanical Functions: Spring to center, without center detent
  • 5 million lifecycles (without detent)
  • Electronics sealed to IP68
Technical specifications
Filter Property Value
Version inverted rotary knob with 1 tab, black
Latching switching function spring for center position without center detent
Voltage 5 VDC
Connection stranded wires
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes