HF22S10 | APEM
Finger shift joystick, 2 shafts, groping, plug-in connection, IP68, HF22S10
NCNR (non cancelable / non returnable)
Fingerjoystick, HF22S10, APEM
The joysticks of the HF series are multi-axis, contactless and therefore durable joysticks for finger operation. The joysticks, whose installation depth is minimized, are equipped with the latest Hall sensor technology and are therefore suitable for applications where permanent precision and accuracy is required. Available with multiple ergonomic knob types in one, two or three axis versions, this series is ideal for CCTV control panels, robotics, medical equipment and audio-video production facilities.
Features
- Housing with connector
- Low installation depth < 26 mm
- 1, 2 and 3 axes
- Optional 24VDC supply
- Optional digital output
- Optional USB 2.0 HID interface
| Filter | Property | Value |
|---|---|---|
| Version | 2 shafts | |
| Latching switching function | groping | |
| Handle | winged hat | |
| Voltage | 5 VDC | |
| Connection | plug-in connection | |
| Degree of protection (IP) | IP68 |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84718000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |