WL5000R | Ansmann
LED-working lamp, 5000 lm, rechargeable, IPX4, WL5000R
Order No.: 30A1082
EAN: 4013674189748
MPN:
WL5000R
1600-0503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Standard delivery time from the manufacturer is: 1 Week
Work light, 1600-0503, Ansmann
The 1600-0503 is a work spotlight for battery or mains operation, can be used flexibly due to rotatable and swivelling LED modules. Three brightness levels can be selected via the on/off switch - the optimum light for your work at all times.
Features
- Homogeneous illumination is ideal for working indoors and outdoors
- Can also be used without a power socket - integrated Li-Ion battery pack with safety electronics
- Battery capacity indicator with LEDs - control of available capacity
- Includes matching charger for mains operation with quick-connect plug
- Splash-proof IPX4 - can be used indoors and outdoors
- Electrostatic-proof housing IK07
- Very compact size in transport mode - fold-out feet and height adjustable
- Included cable rewinding device as well as integrated ground spikes in the stand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 5000 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-Ion | |
| Shell Material | aluminium/plastic | |
| Degree of protection (IP) | IPX4 | |
| Length | 892 mm | |
| Energy efficiency class | E |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |