T120 | Ansmann
LED-penlight, 130 lm, IP54, T120
Order No.: 30A1060
EAN: 4013674111480
MPN:
T120
1600-0160
Unit Price (€ / pc.)
21.0392 € *
Available: 10 pcs.
Penlight, 1600-0160, Ansmann
The 1600-0160 is a high-quality aluminium penlight for professional use with large on/off switch and non-slip exterior for maximum user comfort even when wearing gloves.
Features
- Uses latest LED technology
- High-efficiency reflector system for optimum light output
- Ideal for single-handed use
- Brightness: Up to 130 lumen
- Battery life: ca. 4 hours
- Light range up to 75 metres
- 2× Alkaline AAA batteries and removable clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 130 lm | |
| Reach | 75 m | |
| Explosion Safe | No | |
| Batteries | AAA | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP54 | |
| Length | 115 mm | |
| Width | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |