PL210R | Ansmann
LED-working lamp, 210 lm, rechargeable, IP20, PL210R
Order No.: 30A1067
EAN: 4013674156672
MPN:
PL210R
1600-0305
Unit Price (€ / pc.)
34.7956 € *
Available: 12 pcs.
Work light, 1600-0305, Ansmann
The 1600-0305 is a professional work light with SMD LED technology.
Features
- Additional spotlight in lamp head
- Robust plastic housing with rubberized surface
- One magnet at the bottom of the handle
- Impact protected Li-Ion battery pack
- Charging via USB power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 210 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 1100 mAh | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP20 | |
| Length | 172 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |