IL500R | Ansmann
LED-working lamp, 500 lm, rechargeable, IP20, IL500R
Order No.: 30A1069
EAN: 4013674156719
MPN:
IL500R
1600-0307
Unit Price (€ / pc.)
39.5437 € *
Available: 4 pcs.
Work light, 1600-0307, Ansmann
The 1600-0307 is a professional work light with SMD LED technology.
Features
- Additional spotlight in lamp head
- Robust plastic housing with rubberized surface
- One magnet at the bottom of the handle
- Impact protected Li-Ion battery pack
- Charging via USB power supply
- Charge control indication via duo LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 500 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-Ion | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP20 | |
| Length | 320 mm | |
| Width | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |