IL230R | Ansmann
LED-working lamp, 230 lm, rechargeable, IP20, IL230R
Order No.: 30A1068
EAN: 4013674156757
MPN:
IL230R
1600-0306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.201 € *
Standard delivery time from the manufacturer is: On Request
Work light, 1600-0306, Ansmann
The 1600-0306 is a professional work light with SMD LED technology.
Features
- Additional spotlight in lamp head
- Robust plastic housing with rubberized surface
- One magnet at the bottom of the handle
- Impact protected Li-Ion battery pack
- Charging via USB power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 230 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-Po | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP20 | |
| Length | 172 mm | |
| Width | 26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |