1600-0715 | Ansmann
COB-LED-working lamp, with 18 V adapter plates, 6350 lm, IP65/IP44, 1600-0715
Order No.: 30A1157
EAN: 4013674212965
MPN:
1600-0715
WL60W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.95 € *
Standard delivery time from the manufacturer is: 1 Week
LED spotlight, 1600-0715, Ansmann
LED spotlight with robust plastic housing with integrated carrying handle (IK08).
Features
- Four brightness levels can be selected via the on/off switch
- Battery capacity indicator, power indicator
- Includes 5 metre mains cable with quick lock
- Illuminance up to 9000 lux
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with 18 V adapter plates | |
| Illuminant type | COB-LED | |
| Luminous flux | 6350 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminum/nylon/rubber | |
| Degree of protection (IP) | IP65/IP44 | |
| Length | 290 mm | |
| Width | 252 mm | |
| Depth | 170 mm | |
| Energy efficiency class | E |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |