1600-0703 | Ansmann

COB-LED-working lamp, with rubberized retaining clip, 1700 lm, rechargeable, IP65, 1600-0703

Order No.: 30A1162
EAN: 4013674211371
MPN:
1600-0703
WL1700R
1600-0703 Ansmann Workplace Lamps Image 1
1600-0703 Ansmann Workplace Lamps Image 2
1600-0703 Ansmann Workplace Lamps Image 3
1600-0703 Ansmann Workplace Lamps Image 4
1600-0703 Ansmann Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.982 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.982 €

Professional workshop light, 1600-0703, Ansmann

Professional workshop light with COB LED technology, Robust plastic housing with rubberized retaining clip 310° rotatable and 250° swiveling joint for the light module.

Features

  • Strong holding magnet on the back of the housing
  • Charging option via USB Type-C
  • Battery charge indicator via LED
  • Luminous flux 1700 lumens
  • Lighting duration up to approx. 8 hours
  • Direct switch-off mode and light mode memory function
  • Waterproof (IP65) and shockproof (IK07)
Technical specifications
Filter Property Value
Version with rubberized retaining clip
Illuminant type COB-LED
Luminous flux 1700 lm
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Shell Material plastic
Degree of protection (IP) IP65
Length 205 mm
Width 104.1 mm
Depth 174.8 mm
Logistics
Property Value
Customs tariff number 85131000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15