1600-0639 | Ansmann

COB-LED-building site spotlight, for indoor/outdoor work, 3000 lm, IP20, 1600-0639

Order No.: 30A1164
EAN: 4013674059669
MPN:
1600-0639
FL30W
1600-0639 Ansmann Workplace Lamps Image 1
1600-0639 Ansmann Workplace Lamps Image 2
1600-0639 Ansmann Workplace Lamps Image 3
1600-0639 Ansmann Workplace Lamps Image 4
1600-0639 Ansmann Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.936 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.936 €

Work floodlight, 1600-0639, Ansmann

The cordless LED spotlight is compatible with various 18V tool battery packs from Bosch, Milwaukee, DeWalt and Makita. This means that the LED spotlight can be used universally by the user with the battery pack of their choice. Whether on the road or at home, with the FL30W 18V you always have the best spotlight to shed some light in the dark! The lamp creates an intense, bright light through the use of the high-performance 30 W COB LED. The light provides a brightness level of up to 3.000 lumens. Thanks to the wide beam angle, the bright light is uniformly distributed so that both large surfaces and the smallest of details can be homogeneously illuminated. The light from the LEDs has a colour temperature of approx. 6500K, which corresponds to daylight brightness and is therefore ideal for working. The desired brightness can be easily selected using the three switching levels.

Technical specifications
Filter Property Value
Version for indoor/outdoor work
Illuminant type COB-LED
Luminous flux 3000 lm
Rechargeable No
Explosion Safe No
Shell Material aluminum
Degree of protection (IP) IP20
Length 270 mm
Width 70 mm
Depth 280 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes