1600-0616 | Ansmann
LED-building site spotlight, 20 W, 2000 lm, rechargeable, IP54, 1600-0616
Order No.: 30A1166
EAN: 4013674193820
MPN:
1600-0616
FL20W-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5905 € *
Standard delivery time from the manufacturer is: 1 Week
LED spotlight, 1600-0616, Ansmann
20 W Rechargeable ANSMANN Luminary LED spotlight with integrated rechargeable battery pack for professional use robust and very bright.
Features
- Two brightness levels can be selected via the on/ off switch - always optimum illumination for the task at hand
- Homogeneous illumination is ideal for working in indoor and outdoor areas
- LED rechargeable battery capacity indication check the available capacity
- Splash-proof (IP54) - can be used indoors and out
- Very pleasant LED light with a colour temperature of 5000K (daylight)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 20 W | |
| Illuminant type | LED | |
| Luminous flux | 2000 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Shell Material | die-cast aluminum | |
| Degree of protection (IP) | IP54 | |
| Length | 270 mm | |
| Width | 280 mm | |
| Depth | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |