1600-0600 | Ansmann
LED-working lamp, with integrated tripod, 11500 lm, rechargeable, IPX4, 1600-0600
Order No.: 30A1155
EAN: 4013674199228
MPN:
1600-0600
WL11500R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.7429 € *
Standard delivery time from the manufacturer is: 1 Week
LED spotlight, 1600-0600, Ansmann
Double LED spotlight (2× 36W) with integrated tripod for battery and mains operation.
Features
- Three brightness levels can be selected via the on/off switch
- Strong holding magnets and integrated hanging hooks in the lamp base
- Including Tripod for easy mounting/dismounting > Fold-out feet and integrated ground spikes
- Includes suitable charger for mains operation with quick-connect plug
- Integrated USB charging socket
- Splash-proof and shock-resistant housing
- Very compact format in transport mode
- Holder for mains adapter and cable winding device included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with integrated tripod | |
| Illuminant type | LED | |
| Luminous flux | 11500 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 14.8 V | |
| Shell Material | aluminum/ABS | |
| Degree of protection (IP) | IPX4 | |
| Length | 850 mm | |
| Energy efficiency class | F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |