1600-0589 | Ansmann
Working lamp, with rubberized surface, rechargeable, IP65, 1600-0589
NCNR (non cancelable / non returnable)
Rechargeable workshop light, 1600-0589, Ansmann
The WL400R Slim is a professional workshop light with a "slim" design. The handy and reliable luminaire integrates effortlessly into the demanding daily routine for work on the lifting platform, inspections, in workshops or industry. By using COB LED technology, the lamp produces an intense and bright light. The main lamp has a brightness of 400 lumens. Thanks to the wide beam angle, the bright light is evenly distributed so that small details as well as large areas are homogeneously illuminated. The spotlight at the lamp head offers a powerful precision light with up to 150 lumens, with which you are guaranteed not to miss anything. The LED light has a colour temperature of approx. 6500K or 7000K (top LED). This means a pleasantly natural, white light that does not cause fatigue and allows you to work in a relaxed manner.
Features
- Main light and additional light on the lamp head
- Robust plastic housing with rubberised surface
- Lamp handle swivels 180° for flexible light alignment
- Fold-out, 360° rotatable suspension hook and belt clip
- Holding magnet on the underside of the handle
- Charging indicator via LED
| Filter | Property | Value |
|---|---|---|
| Version | with rubberized surface | |
| Reach | 25 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-Po 3.7 V | |
| Shell Material | TPE/PC | |
| Degree of protection (IP) | IP65 | |
| Length | 121 mm | |
| Width | 60.5 mm | |
| Depth | 26 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |