1600-0564 | Ansmann
COB-LED-working lamp, with distance sensor, rechargeable, IPX6, 1600-0564
NCNR (non cancelable / non returnable)
Worklight, 1600-0564, Ansmann
Thanks to the use of powerful COB LED technology, the luminaire produces an intensely bright light. Theluminaire achieves a brightness of up to 1200 lumens. Thanks to the wide beam angle, the bright light isevenly distributed so that small details as well as large areas are homogeneously illuminated. The light ofthe LEDs has a colour temperature of approx. 5500-7500K, which does not strain the eyes too much. Thismeans a pleasantly natural light that does not cause fatigue and enables relaxed working. In addition,there is another spot LED in the luminaire head, which can be used as a torch function.
Features
- Battery-powered work light in compact design with IPX6 and IK07 rating
- Distance sensor for easy operation during use
- Splash-proof and shock-resistant housing (IPX6/IK07)
- Integrated holding magnets and belt clip for universal work use
- Three brightness levels selectable for main LED
| Filter | Property | Value |
|---|---|---|
| Version | with distance sensor | |
| Illuminant type | COB-LED | |
| Reach | 55 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IPX6 | |
| Length | 115 mm | |
| Width | 46 mm | |
| Depth | 26 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |