1600-0551 | Ansmann

LED-working lamp, with 3 color temperatures, 14000 lm, IP54, 1600-0551

Order No.: 30A1156
EAN: 4013674194278
MPN:
1600-0551
WL14000AC
1600-0551 Ansmann Workplace Lamps Image 1
1600-0551 Ansmann Workplace Lamps Image 2
1600-0551 Ansmann Workplace Lamps Image 3
1600-0551 Ansmann Workplace Lamps Image 4
1600-0551 Ansmann Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.21 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.21 €

Bikelight Rear LED break rechargeable, 1600-0551, Ansmann

The ANSMANN Bikelight rear light combines two safety functions in one unit. Bright, highly visible rear light with a beam angle of 220° extends visibility to the side areas, thus improving safety. An integrated deceleration sensor detects the bike's braking action and activates a brake light. Thus, road users behind are made aware of the braking process. This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.

Technical specifications
Filter Property Value
Version with 3 color temperatures
Illuminant type LED
Luminous flux 14000 lm
Rechargeable No
Explosion Safe No
Shell Material aluminum/ABS/PC
Degree of protection (IP) IP54
Length 542 mm
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes