1001-0150 | Ansmann

Home Charger with display HC365PD 65W

Order No.: 30A1150
EAN: 4013674195077
MPN:
1001-0150
HC365PD
1001-0150 Ansmann USB Chargers Image 1
1001-0150 Ansmann USB Chargers Image 2
1001-0150 Ansmann USB Chargers Image 3
1001-0150 Ansmann USB Chargers Image 4
1001-0150 Ansmann USB Chargers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.101 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.101 €

Intelligent USB charger, 1001-0150, Ansmann

With multiple USB outputs and a power rating of 65 W, the USB charger from ANSMANN offers the ideal charging solution for your workplace in the office or at home. This powerful device charges all your devices - from smartphones to notebooks - ultra-fast and reliably! Your device is optimised and safely charged thanks to the intelligent charge control and Multisafe technology. The LED display shows the current power consumption of all connected USB devices at any time. Very low stand-by consumption makes this charger not only efficient, but also economical.

Technical specifications
Filter Property Value
Version USB charger
Site (1) EURO plug
Site (2) 1x USB-A socket, 2x USB-C socket
Ports 3
Power supply 3 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes