1001-0149 | Ansmann
Desktop Charger with display DC5140PD 140W
NCNR (non cancelable / non returnable)
Desktop Charger, 1001-0149, Ansmann
With multiple USB outputs and a power rating of 140 W, the USB charger from ANSMANN offers the ideal charging solution for your workplace in the office or at home. This powerful device charges all your devices - from smartphones to notebooks - ultra-fast and reliably! Your device is optimised and safely charged thanks to the intelligent charge control and Multisafe technology. The LED display shows the current power consumption of all connected USB devices at any time. Very low stand-by consumption makes this charger not only efficient, but also economical.
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (1) | cable connection | |
| Site (2) | 2x USB-A socket, 3x USB-C socket | |
| Ports | 5 | |
| Power supply | 5 A | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |