1001-0141 | Ansmann

Desktop Charger DC465PD

Order No.: 30A1151
EAN: 4013674196074
MPN:
1001-0141
DC465PD
1001-0141 Ansmann USB Chargers Image 1
1001-0141 Ansmann USB Chargers Image 2
1001-0141 Ansmann USB Chargers Image 3
1001-0141 Ansmann USB Chargers Image 4
1001-0141 Ansmann USB Chargers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.811 €

Desktop Charger, 1001-0141, Ansmann

With 4 USB-Ports and a power rating of 65 W, the desktop charger from ANSMANN offers the ideal charging solution for your workplace in the office or at home. Despite the flat design, the USB power supply impresses with excellent performance. Laptops can be operated with a maximum of 65 Watts at the USB-C1 port. The second USB-C port and the two USB-A ports each have a fast-charging power of 18 W for further applications. Your device is optimised and safely charged thanks to the intelligent charge control and Multisafe technology. Very low stand-by consumption makes this charger not only efficient, but also economical. The supply cable has a length of 150 cm and so is long enough for connection under the desk. The desktop charger does not require any additional ballast at the socket and so can be plugged in behind furniture to save space. An enclosed, self-adhesive Velcro strip enables convenient attachment to all smooth surfaces (e.g. under the desk top). Thanks to the flexible Velcro fastening, the device remains transportable and is also a reliable, space-saving companion when travelling.

Technical specifications
Filter Property Value
Version USB charger
Site (1) cable connection
Site (2) 2x USB-A socket, 2x USB-C socket
Ports 4
Power supply 3.25 A
Colour black
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes