1001-0109 | Ansmann
Home Charger HC218PD black
Order No.: 30A1147
EAN: 4013674176557
MPN:
1001-0109
HC218PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0519 € *
Standard delivery time from the manufacturer is: 1 Week
Home Charger, 1001-0109, Ansmann
Intelligent 20 W USB charger with Power Delivery & Quick Charge technology for smartphones, tablets and other USB devices
Features
- Integrated Power Delivery (PD) and Quick Charge (QC) quick-charge protocol
- Intelligent charge controller ensures optimum charging
- Multisafe technology protects both your end- device and the charger
- Suitable for devices that can be charged or operated via USB-C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (1) | EURO plug | |
| Site (2) | USB-C socket, USB-A socket | |
| Ports | 2 | |
| Power supply | 3 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |