1001-0095 | Ansmann
Home Charger 245PD
NCNR (non cancelable / non returnable)
Intelligent USB-PD charger, 1001-0095, Ansmann
USB PD charger from ANSMANN with GAN technology with 2 USB ports and a power of max. 45 W. The ideal charging solution for demanding applications, such as ultra-fast charging and powering of compatible laptops or powerbanks. Backwards compatible with all USB charging applications. Thanks to the new GAN technology, the charger can be made much more compact and thus fits easily into any pocket. The intelligent charging control and Multisafe technology optimises and safeguards your use. Very low stand-by consumption makes this charger not only efficient, but also economical.
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (1) | EURO plug | |
| Site (2) | USB-C socket, USB-A socket | |
| Ports | 2 | |
| Power supply | 3 A | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |