ACS48 | Ansmann
Charger ACS48
Order No.: 30A1004
EAN: 4013674036455
MPN:
ACS48
1001-0024
Unit Price (€ / pc.)
14.3038 € *
Available: 5 pcs.
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery charger, 1001-0024, Ansmann
Features
- Charger for 4-8 cells NiMH/NiCd battery packs (4.8V-9.6V)
- LED charge indicator
- Short circuit and reverse polarity protection
- For worldwide use (100-240V AC / 50-60Hz)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery charger | |
| Suitable for | NiMH/NiCd battery packs | |
| Number of cells | 8 | |
| Rated voltage | 230 V | |
| Capacity range | 1500 mAh |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |