1001-0093 | Ansmann
Comfort Multi
NCNR (non cancelable / non returnable)
Quick charger, 1001-0093, Ansmann
Thanks to the intelligent "PERFECT 7" charge technology, the Comfort Multi ensures that batteries are fully charged precisely and quickly. The fully automatic 7-step charge process maximises the service life and performance of your rechargeable batteries. The innovative charge process is based on the latest knowledge from rechargeable battery research and takes into account a multitude of different parameters. As a result it is one of the most highly developed and innovative chargers on the market. When used in combination with a suitable powerbank, the charger is also completely mobile and is therefore very flexible in use. The charger can be connected not only via a powerbank but also via any other USB port. It works on the simple principle of 'insert and go'. The clear status display enables intuitive operation. The simple 3-colour LED display makes it very easy to read the respective cell status.
| Filter | Property | Value |
|---|---|---|
| Version | battery charger | |
| Suitable for | AA/AAA/C/D/9V E-Block | |
| Number of cells | 4 | |
| Rated voltage | 5 V |
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |