1001-0050 | Ansmann

Lithium 2

Order No.: 30A1145
EAN: 4013674109531
MPN:
1001-0050
Lithium 2
1001-0050 Ansmann Universal Chargers Image 1
1001-0050 Ansmann Universal Chargers Image 2
1001-0050 Ansmann Universal Chargers Image 3
1001-0050 Ansmann Universal Chargers Image 4
1001-0050 Ansmann Universal Chargers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €

Charger, 1001-0050, Ansmann

The Lithium 2 charger from ANSMANN you have chosen a universal all-rounder with the best price-performance ratio. With the two charge slots, you can charge 1-2 Li-Ion rechargeable batteries in sizes 26650, 22650, 18650, 18500, 17670, 16340, 14500 etc. or 1-2 NiMH AA / AAA rechargeable batteries, independently from one another. The device detects the battery inserted fully automatically and without tedious adjustments. The charge process starts immediately, once the cells have been inserted with the correct polarity. To ensure that your rechargeable battery is still able to provide its optimal power even after many charge cycles, it is important that it is always charged carefully and safely. The Lithium 2 charger from ANSMANN has a high-quality, microcontroller-controlled charging system that utilises several methods to protect the rechargeable battery from rapid wear.

Technical specifications
Filter Property Value
Version battery charger
Suitable for AA/AAA/26650/22650/18650/18500/17670/16340/14500
Number of cells 2
Rated current 1 A
Rated voltage 5 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85044060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes