T350FR | Ansmann

Flashlight, 110 m, 300 lm, IP54, L 94 mm, Ansmann T350FR

Order No.: 30A1066
EAN: 4013674147939
MPN:
T350FR
1600-0247
T350FR Ansmann Torches Image 1
T350FR Ansmann Torches Image 2
T350FR Ansmann Torches Image 3
T350FR Ansmann Torches Image 4
T350FR Ansmann Torches Image 5
Image may differ
Unit Price (€ / pc.)
31.8563 € *
Available: 11 pcs.
Total Price:
31.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.8563 €

Aluminium LED torc, 1600-0247, Ansmann

The 1600-0247 is a professional aluminium LED torch with integrated rechargeable battery, 300 lumens, 4 lighting functions, chargeable via integrated USB plug.

Features

  • High-quality rechargeable aluminium torch for professional use
  • Seamless focussing by turning the lamp head -from a precise point of light to homogeneous floodlighting
  • On/off button and non-slip exterior for maximum user comfort, ideal for single-handed use
  • Battery charge status indicator integrated into the button
  • Integrated USB plug for direct charging with standard USB port
Technical specifications
Filter Property Value
Illuminant type LED
Reach 110 m
Rechargeable Yes
Explosion Safe No
Batteries 3.7 V 700 mAh
Degree of protection (IP) IP54
Shell Material aluminum
Length 94 mm
Luminous flux 300 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free not_specified