HS5R | Ansmann
Handheld spotlight, 500 m, 420 lm, IP20, L 215,5 mm, Ansmann HS5R
Order No.: 30A1062
EAN: 4013674139828
MPN:
HS5R
1600-0222
Unit Price (€ / pc.)
69.5912 € *
Available: 15 pcs.
Portable spotlight, 1600-0222, Ansmann
The 1600-0222 is a professional LED portable spotlight with integrated rechargeable battery, various light functions and orange coloured filter disc.
Features
- Optimum lighting thanks to high-efficiency reflector system
- The extra powerful mounting magnet fastens the lamp to any metallic object
- Can also be used as an emergency light by activating the mains failure function
- Includes charge cradle with wall bracket for simple mounting
- Professional mobile spotlight made from robust ABS plastic - extremely bright thanks to the latest 5W LED technology from CREE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 500 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 2600 mAh | |
| Degree of protection (IP) | IP20 | |
| Shell Material | plastic | |
| Length | 215.5 mm | |
| Luminous flux | 420 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |