HD800RS | Ansmann
Headlamp, 80 m, 800 lm, IP54, L 82 mm, Ansmann HD800RS
Order No.: 30A1081
EAN: 4013674189618
MPN:
HD800RS
1600-0501
Unit Price (€ / pc.)
51.5627 € *
Available: 4 pcs.
Headlight, 1600-0501, Ansmann
The 1600-0501 is a high-quality, multifunctional head lamp with robust housing with sensor function, so in sensor mode the lamp can be switched on and off by hand gesture control.
Features
- Tilt angle of the lamp head can be individually adjusted by up to 50°.
- With flexible, adjustable head band, making it comfortable to wear
- Removable head band, allowing the lamp to be used universally thanks to integrated magnets
- IP54 and IK06 protection rating
- Powerful performance: maximum 800 lumens and a light range of up to 80 metres!
- Up to 10 hours of light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 80 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 2200 mAh | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminium/plastic | |
| Length | 82 mm | |
| Luminous flux | 800 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |