HD280RS | Ansmann
Headlamp, 300 lm, IP65, L 78,4 mm, Ansmann HD280RS
Order No.: 30A1070
EAN: 4013674161560
MPN:
HD280RS
1600-0338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.531 € *
Available: 1 pcs.
Headlight, 1600-0338, Ansmann
The 1600-0338 is a high-quality, multifunctional headlamp made of robust ABS plastic with sensor switch, so that in sensor mode the lamp can be switched on and off by hand gesture control.
Features
- 3W-COB-LED provides the right light - for a variety of applications
- Tilt angle of the lamp head can be individually adjusted by up to 45
- Super-light with flexible, adjustable headband, therefore comfortable to wear
- Universal headband
- Degree of protection IP65 (dust and splash-proof)
- Integrated Li-Ion battery pack with 3.7V and 1500mAh provides the necessary energy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 1500 mAh | |
| Degree of protection (IP) | IP65 | |
| Shell Material | plastic | |
| Length | 78.4 mm | |
| Luminous flux | 300 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |