HD250RS | Ansmann

Headlamp, 51 m, 250 lm, IP54, L 58 mm, Ansmann HD250RS

Order No.: 30A1064
EAN: 4013674139873
MPN:
HD250RS
1600-0224
HD250RS Ansmann Torches Image 1
HD250RS Ansmann Torches Image 2
HD250RS Ansmann Torches Image 3
HD250RS Ansmann Torches Image 4
HD250RS Ansmann Torches Image 5
Image may differ
Unit Price (€ / pc.)
41.9475 € *
Available: 3 pcs.
Total Price:
41.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.9475 €

Headlight, 1600-0224, Ansmann

The 1600-0224 is a high-quality, multifunctional head lamp made from robust ABS plastic. This product has Cree LED for long distance and COB LED for close range, guaranteeing the right light for a multitude of applications. Also combines the best optics and the latest technologies - enabling the lamp to be switched on and off through hand gestures when in sensor mode.

Features

  • The lamp head can be individually adjusted with an incline angle up to 45°
  • Super-light with flexible, adjustable head band, and so comfortable to wear
  • IP54 protection rating (protected from dust and splashed water)
Technical specifications
Filter Property Value
Illuminant type LED
Reach 51 m
Rechargeable Yes
Explosion Safe No
Batteries 3.7 V 1200 mAh
Degree of protection (IP) IP54
Shell Material plastic
Length 58 mm
Luminous flux 250 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free not_specified