HD200B | Ansmann

Headlamp, 50 m, 185 lm, IP44, L 67,8 mm, Ansmann HD200B

Order No.: 30A1061
EAN: 4013674127542
MPN:
HD200B
1600-0198
HD200B Ansmann Torches Image 1
HD200B Ansmann Torches Image 2
Image may differ
Unit Price (€ / pc.)
21.3843 € *
Available: 3 pcs.
Total Price:
21.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.3843 €

Headlight, 1600-0198, Ansmann

The 1600-0198 is a high-quality, multifunctional head lamp made from robust ABS plastic. This product has a high-quality LED technology with super-bright 3W LED and COB-LED for optimum illumination.

Features

  • Optimum lighting thanks to high-efficiency reflector system
  • Head light can be individually adjusted with an incline angle up to 45°
  • Super-light with flexible, adjustable head band, and so comfortable to wear
  • IP44 protection rating (protected from splashed water)
Technical specifications
Filter Property Value
Illuminant type LED
Reach 50 m
Rechargeable No
Explosion Safe No
Batteries 3 x AAA
Degree of protection (IP) IP44
Shell Material plastic
Length 67.8 mm
Luminous flux 185 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85061018
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free not_specified