1600-0701 | Ansmann
Headlamp, with gesture sensor, dimming function, and automatic focusing system, 66 m, 700 lm, IP65, L 73 mm, Ansmann 1600-0701
Order No.: 30A1163
EAN: 4013674217588
MPN:
1600-0701
HD700RS-DS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.959 € *
Standard delivery time from the manufacturer is: 1 Week
Professional headlamp, 1600-0701, Ansmann
Professional headlamp with gesture sensor, dimming function and automatic focussing system. Rechargeable battery in detachable housing with integrated magnets, 700 lumens.
Features
- Automatic switching (distance sensor) between LEDs for perfect illumination at close range and long range
- LED technology with 3W COB LED and 5W spot LED
- 90° tiltable and 360° rotatable joint, removable headband mount
- The non-slip headband is flexible and adjustable, making it comfortable to wear
- Integrated holding magnets for universal use
- Integrated LED and remaining capacity display including battery capacity warning function
- Protection class IP65 (dust and water jet protected) and impact resistance class IK07 (high resistance to impacts and blows)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | with gesture sensor, dimming function, and automatic focusing system | |
| Illuminant type | LED | |
| Reach | 66 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-Po 3.7 V | |
| Degree of protection (IP) | IP65 | |
| Length | 73 mm | |
| Luminous flux | 700 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |