1600-0595 | Ansmann
Flashlight, with 120W COB LED, 178 m, 12000 lm, IPX5, L 282,3 mm, Ansmann 1600-0595
Order No.: 30A1158
EAN: 4013674198252
MPN:
1600-0595
T12000FR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: 1 Week
LED torch, 1600-0595, Ansmann
High quality rechargeable torch with waterproof housing - up to 12.000 lumens lumens.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with 120W COB LED | |
| Illuminant type | LED | |
| Reach | 178 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 7.4 V | |
| Degree of protection (IP) | IPX5 | |
| Shell Material | aluminum | |
| Length | 282.3 mm | |
| Luminous flux | 12000 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |