1600-0563 | Ansmann

Penlight, with zoom function, 7 m, 130 lm, IPX3, L 140 mm, Ansmann 1600-0563

Order No.: 30A1170
EAN: 4013674195305
MPN:
1600-0563
PL130B
1600-0563 Ansmann Torches Image 1
1600-0563 Ansmann Torches Image 2
1600-0563 Ansmann Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.921 €

Penlight, 1600-0563, Ansmann

The professional penlight Penlight PL130B Zoom from ANSMANN impresses with its optimal housing proportions and non-slip surface made of high-quality aluminium. The use of a large on/off switch in the end cap makes the lamp ideal for one-handed use, even with gloves. In addition, a retaining clip is integrated into the housing, which is robust and splash-proof (IPX3). Thanks to the highly efficient reflector system, a light output of up to 130 lumens and a light range of up to 7 metres are achieved. A long burn time of 10 hours rounds off the outstanding lamp properties of the penlight.

Technical specifications
Filter Property Value
Product type headlamp
Version with zoom function
Illuminant type LED
Reach 7 m
Explosion Safe No
Batteries 2 x AA
Degree of protection (IP) IPX3
Shell Material aluminum
Length 140 mm
Luminous flux 130 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes