5024063 | Ansmann
Energy saving mains socket AES1
Order No.: 30A1153
EAN: 4013674024063
MPN:
5024063
AES1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 1 Week
Energy-saving outlet , 5024063, Ansmann
Intelligent time-controlled socket with zero watt technology that automatically and safely disconnects connected devices (e.g., fan heaters, irons, pumps, printers, copiers, coffee machines, and many other energy consumers) from the mains after a preset operating time (15 min. - 8 hrs.)
Features
- No power consumption (0W) in standby mode
- Saves energy, money, and protects the environment
- Easy operation with just one button
- Visual LED display of remaining operating time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | energy saving socket | |
| Function | 15 minutes, 30 minute, 1 hour, 2 hours, 4 hours, 8 hours | |
| Display | No | |
| Rated voltage | 230 V | |
| Breaking capacity | 1150 VA | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |