5020032 | Ansmann
Lithium-battery, 6 V, 2CR5, surface contact, 5020032
Order No.: 30A1134
EAN: 4013674020034
MPN:
5020032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 1 Week
Lithium Battery, 5020032, Ansmann
The high-quality battery is the ideal energy source for a great variety of consumers. From pocket calculators and scales through clocks and car keys and on to digital cameras or garage door openers. The battery offers you reliable performance and long-term durability alongside a very good price/performance ratio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | 2CR5 | |
| Rated voltage | 6 V | |
| Nominal capacity | 1600 mAh | |
| Height | 45 mm | |
| Length | 34 mm | |
| Width | 17 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C | |
| Usage | remote controls, cameras (SLR), LED lamps, sensor faucets, and washbasin fittings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |