5020022 | Ansmann

Lithium-battery, 3 V, CR15H270, round cell, surface contact, 5020022

Order No.: 30A1135
EAN: 4013674020027
MPN:
5020022
5020022 Ansmann Round Cells, 9V Blocks Image 1
5020022 Ansmann Round Cells, 9V Blocks Image 2
5020022 Ansmann Round Cells, 9V Blocks Image 3
5020022 Ansmann Round Cells, 9V Blocks Image 4
5020022 Ansmann Round Cells, 9V Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1535 €

Lithium Battery, 5020022, Ansmann

The high-quality battery is the ideal energy source for a great variety of consumers. From pocket calculators and scales through clocks and car keys and on to digital cameras or garage door openers. The battery offers you reliable performance and long-term durability alongside a very good price/performance ratio.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation CR15H270
other designation CR 2
Rated voltage 3 V
Nominal capacity 850 mAh
Height 27 mm
diameter 15.6 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage general applications
Logistics
Property Value
Country of origin CN
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes