5020012 | Ansmann

Lithium-battery, 3 V, CR17345, round cell, surface contact, 5020012

Order No.: 30A1136
EAN: 4013674020010
MPN:
5020012
5020012 Ansmann Round Cells, 9V Blocks Image 1
5020012 Ansmann Round Cells, 9V Blocks Image 2
5020012 Ansmann Round Cells, 9V Blocks Image 3
5020012 Ansmann Round Cells, 9V Blocks Image 4
5020012 Ansmann Round Cells, 9V Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7846 €

Lithium Battery, 5020012, Ansmann

The high-quality lithium battery is the ideal energy source for your consumers. Ideally suited for use in cameras and modern LED torches. The lithium battery offers you reliable performance and long-term durability (10 years) alongside a very good price/performance ratio.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation CR17345
other designation CR 123A
Rated voltage 3 V
Nominal capacity 1500 mAh
Height 34.5 mm
diameter 17 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage LED flashlights, measuring tools, digital cameras
Logistics
Property Value
Country of origin CN
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes