1522-0037-1 | Ansmann
Lithium-battery, 3.6 V, ER14250H, 1/2 AA, round cell, 1522-0037-1
Order No.: 30A1032
EAN: 4013674187560
MPN:
1522-0037-1
Unit Price (€ / pc.)
4.3911 € *
Available: 15 pcs.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.1531 €
20 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium thionyl chloride battery, 1522-0037-1, Ansmann
Features
- Low internal resistance for greater power delivery
- High energy density
- Exceptional energy performance with low weight
- Reliable operation even at extreme temperatures of -55 - 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | ER14250H | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 1200 mAh | |
| Size | 1/2 AA | |
| Height | 25.2 mm | |
| diameter | 14.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
