1522-0036-1 | Ansmann
Lithium-battery, 3.6 V, ER14505, AA, round cell, 1522-0036-1
Order No.: 30A1031
EAN: 4013674187553
MPN:
1522-0036-1
Unit Price (€ / pc.)
5.0813 € *
Available: 12 pcs.
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium thionyl chloride battery, 1522-0036-1, Ansmann
Features
- Low internal resistance for greater power delivery
- High energy density
- Exceptional energy performance with low weight
- Reliable operation even at extreme temperatures of -55 - 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | ER14505 | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 2700 mAh | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
