1515-0006 | Ansmann

Alkali manganese-battery, 9 V, 6LR61, 9V, 9 V block, 1515-0006, package with 2 pieces

Order No.: 30A1022
EAN: 4013674089727
MPN:
1515-0006
1515-0006 Ansmann Round Cells, 9V Blocks Image 1
1515-0006 Ansmann Round Cells, 9V Blocks Image 2
1515-0006 Ansmann Round Cells, 9V Blocks Image 3
1515-0006 Ansmann Round Cells, 9V Blocks Image 4
1515-0006 Ansmann Round Cells, 9V Blocks Image 5
Image may differ

Discontinued

Unit Price (€ / pck.)
3.4510 € *
Available: 2 pck.
Total Price:
3.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
3.4510 €

Alkaline Battery E, 1515-0006, Ansmann

Features

  • Premium quality alkaline battery, specially designed, high capacity for use in smoke detectors
  • A long-lasting and reliable performance is guaranteed
  • For all commonly used battery-operated smoke detectors
  • Mercury and cadmium free
Technical specifications
Filter Property Value
Version 9 V block
Technology alkali manganese
IEC designation 6LR61
other designation 9 V-Block, 6AM6, MN1604, 1604A, 1604AC
Rated voltage 9 V
Nominal capacity 550 mAh
Size 9V
Height 48.5 mm
Length 26.5 mm
Width 17.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Usage for all common, battery-powered smoke detectors
Logistics
Property Value
Country of origin CN
Customs tariff number 85061018
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods