1504-0000 | Ansmann
Alkali manganese-battery, 1.5 V, LR20, D, round cell, 1504-0000, package with 10 pieces
Order No.: 30A1026
EAN: 4013674017294
MPN:
1504-0000
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR20, D, round cell, BYB-6-30A2010
Order No.: 30A2010
Manufacturer: by.B
per pc. 1.1781 € *
Industrial Alkaline Battery D, 1504-0000, Ansmann
Features
- High performance D / LR20
- Leakage protection
- Many industrial applications, medical technologies and events
- Free from mercury and cadmium
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR20 | |
| other designation | mono | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 16000 mAh | |
| Size | D | |
| Height | 61.5 mm | |
| diameter | 34.2 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | industry, large-scale consumers, medical technology |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
