1502-0006 | Ansmann
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, 1502-0006, package with 10 pieces
Order No.: 30A1024
EAN: 4013674039005
MPN:
1502-0006
Discontinued
Unit Price (€ / pck.)
4.165 € *
Available: 11 pck.
Industrial Alkaline Battery AA, 1502-0006, Ansmann
Features
- High performance AA / LR6
- Leakage protection
- Many industrial applications, medical technologies and events
- Free from mercury and cadmium
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 2800 mAh | |
| Size | AA | |
| Height | 50.4 mm | |
| diameter | 14.4 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | industry, large-scale consumers, medical technology |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
