5035371-01 | Ansmann
Nickel metal hydride-battery, 1.2 V, 2100 mAh, AA, soldering lug, 5035371-01
Order No.: 30A1143
EAN: 4013674005925
MPN:
5035371-01
5035371-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 1 Week
Rechargeable battery, 5035371-01, Ansmann
Nickel metal hydride rechargeable battery AA / HR6 / 1,2 V with very low self-discharge in consequence of the maxE technology.
Features
- High cycle stability
- High power output
- Fast-charging capability
- Increased operating time in electronic devices
- Long-lasting
- No memory effect
- Environmentally friendly
- NiMH rechargeable batteries can be used wherever disposable batteries are used
- This rechargeable battery achieves up to 1500 charging cycles
- Ideal for toys, modelling, cameras, remote controls, torches, clocks, alarm clocks and other technical devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mignon | |
| Size | AA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 2100 mAh | |
| Height | 49.5 mm | |
| diameter | 14.3 mm | |
| Connection | soldering lug | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | toy, model, camera, remote control, flashlight, clock, alarm clock and other technical devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |