5035352 | Ansmann
Nickel metal hydride-battery, 1.2 V, 4500 mAh, HR14, C, 5035352, package with 2 pieces
Order No.: 30A1014
EAN: 4013674353521
MPN:
5035352
Unit Price (€ / pck.)
17.7905 € *
Available: 6 pck.
Next delivery: 1 pck. on 2026-04-02
Rechargeable battery C, 5035352, Ansmann
Features
- This C / HR14 NiMH rechargeable battery has a nominal capacity of 4500 mAh
- Pre-charged
- Very low self-discharge
- After one year storage time up to 80% capacity
- Very good cycle life performance
- Fast rechargeable
- Especially for professional use at digital cameras, flash units and measuring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | baby | |
| Size | C | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 4500 mAh | |
| IEC designation | HR14 | |
| Height | 50 mm | |
| diameter | 25.6 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | toy, model, camera, remote control, flashlight, clock, alarm clock and other technical devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
