1315-0005 | Ansmann
Lithium-ion-battery, 9 V, 340 mAh, 6LR61, 9 V block, push button/USB-C connector, 1315-0005
Order No.: 30A1059
EAN: 4013674194001
MPN:
1315-0005
Unit Price (€ / pc.)
27.0487 € *
Available: 14 pcs.
Li-Ion batteries 9V, 1315-0005, Ansmann
The 1315-0005 is a high-quality lithium rechargeable battery 9V block with safety board. This product is Ideally suited for use in remote controls, digital cameras, toys, torches, head lights, razors, kitchen appliances such as milk frothers, wall clocks, alarm clocks, etc.
Features
- Integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge
- Very low self-discharge and high energy efficiency
- Excellent price-performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Size | 9 V block | |
| Rated voltage | 9 V | |
| Nominal capacity | 340 mAh | |
| IEC designation | 6LR61 | |
| Height | 48.5 mm | |
| Width | 16 mm | |
| Connection | push button/USB-C connector | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
