1313-0004 | Ansmann
Lithium-ion-battery, 1.5 V, 2300 mAh, C, surface contact/USB-C connector, 1313-0004, package with 2 pieces
Order No.: 30A1057
EAN: 4013674193981
MPN:
1313-0004
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
17.731 € *
Available: 4 pck.
Li-Ion batteries C, 1313-0004, Ansmann
The 1313-0004 is a high-quality lithium rechargeable battery C with safety board. This product is Ideally suited for use in remote controls, digital cameras, toys, torches, head lights, razors, kitchen appliances such as milk frothers, wall clocks, alarm clocks, etc.
Features
- Integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge
- Very low self-discharge and high energy efficiency
- Excellent price-performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| other designation | baby | |
| Size | C | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 2300 mAh | |
| Height | 50.5 mm | |
| diameter | 25.6 mm | |
| Connection | surface contact/USB-C connector | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 2 pieces |
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
