1307-0012 | Ansmann

Lithium-ion-battery, 3.6 V, 5100 mAh, 26650, surface contact/USB-C connector, 1307-0012

Order No.: 30A1097
EAN: 4013674189625
MPN:
1307-0012
1307-0012 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
1307-0012 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
1307-0012 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
1307-0012 Ansmann Round Cell Batteries, 9V Block Batteries Image 4
1307-0012 Ansmann Round Cell Batteries, 9V Block Batteries Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6798 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6798 €

Li-Ion battery, 1307-0012, Ansmann

The high-quality ANSMANN lithium battery 26650 with safety board and integrated USB type C charging socket can be easily charged using a standard USB type C charging cable. A PC, power bank or USB power supply (5V) can be used as a power source. Alternatively, the battery can also be charged with a lithium charger (max. 5A charging current). The charging current is limited to max. 1A when charging via the USB type C socket. The high quality Lithium-Ion battery from ANSMANN is ideal for use in modern devices like LED torches, headlights, e-cigarettes, laser pens, etc. With its high capacity of 5100 mAh this is perfect for use in high power devices. Also, this battery can be used in a wide range of temperatures from -20°C to +60°C.

Features

  • There is a charge status LED on the positive pole of the battery. This flashes red during charging. When the battery is fully charged, it lights up red continuously
  • Ideal for use in modern LED flashlights, headlamps, laser pens, etc
  • Integrated protection circuit against overload, short circuit and deep discharge
  • Very low self-discharge and high energy density
Technical specifications
Filter Property Value
Technology lithium-ion
Size 26650
Rated voltage 3.6 V
Nominal capacity 5100 mAh
Height 71.5 mm
diameter 26.7 mm
Connection surface contact/USB-C connector
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage LED flashlights, headlamps, laser pointers
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes